-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 3 Pole(s), Solder Terminal, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73P4780
|
Newark | Hi D Jax, Rohs |Switchcraft/conxall MNS112BX RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2500 / $8.5700 | Buy Now |
DISTI #
137-MNS112BX-ND
|
DigiKey | HI D JAX, ROHS Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5326 | Buy Now |
DISTI #
502-MNS112BX
|
Mouser Electronics | Phone Connectors .21" TELEPHONE JACK RoHS: Compliant | 714 |
|
$4.5500 / $7.1800 | Buy Now |
DISTI #
75555179
|
RS | Mini-Con-X Panel, 6-pin Mixed 2-#16 & 4-#20, Male, Solder Cup, Bulk | Conxall MNS112BX RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8400 | RFQ |
|
Onlinecomponents.com | Conn 1/4"" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
395 In Stock |
|
$4.3900 / $7.0500 | Buy Now |
DISTI #
84992997
|
Verical | Conn 1/4" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2425 | Americas - 395 |
|
$6.0580 / $9.1650 | Buy Now |
DISTI #
MNS112BX
|
TTI | Phone Connectors .21" TELEPHONE JACK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 615 In Stock |
|
$4.5900 / $7.0800 | Buy Now |
DISTI #
000000000002965944
|
Sager | Phone Connectors .21 TELEPHONE JACK Min Qty: 1000 | 0 |
|
$6.6000 | Buy Now |
|
Master Electronics | Conn 1/4"" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
395 In Stock |
|
$4.3900 / $7.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MNS112BX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
MNS112BX
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Body Breadth | 0.62 inch | |
Body Depth | 0.828 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |