There are no models available for this part yet.
Overview of MNR18E0APJ560 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MNR18E0APJ560 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65115957
|
Verical | Res Array 56 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Epoxy 16-Pin 1506(8 X 0602) Convex SMD Automotive T/R Min Qty: 2273 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.0304 / $0.0322 | Buy Now | |
DISTI #
61236586
|
Verical | Res Array 56 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Epoxy 16-Pin 1506(8 X 0602) Convex SMD Automotive T/R Min Qty: 2273 Package Multiple: 1 Date Code: 2101 | Americas - 4824 |
|
$0.0312 / $0.0322 | Buy Now | |
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 56OHM, 25V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0615 | 7859 |
|
$0.0440 / $0.2200 | Buy Now | ||
DISTI #
SMC-MNR18E0APJ560
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 528579 |
|
RFQ | ||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 5000 |
|
$0.0220 / $0.1020 | Buy Now | ||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 4824 |
|
$0.0220 / $0.1020 | Buy Now |
CAD Models for MNR18E0APJ560 by ROHM Semiconductor
Part Data Attributes for MNR18E0APJ560 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.063 W
|
First Element Resistance
|
56 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
8
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
3.8 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Temperature
|
70 °C
|
Resistance
|
56 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
56 Ω
|
Size Code
|
0615
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
25 V
|
Alternate Parts for MNR18E0APJ560
This table gives cross-reference parts and alternative options found for MNR18E0APJ560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MNR18E0APJ560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1F8NKLTP560J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 56ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | MNR18E0APJ560 vs CN1F8NKLTP560J |
CN1F8KLBK560J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 56ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | MNR18E0APJ560 vs CN1F8KLBK560J |
CN1F8KTTDD560J | Array/Network Resistor, Isolated, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MNR18E0APJ560 vs CN1F8KTTDD560J |
CN1F8KLTD560J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 56ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | MNR18E0APJ560 vs CN1F8KLTD560J |
EXBU2H560JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 56ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Panasonic Electronic Components | MNR18E0APJ560 vs EXBU2H560JV |
CN1F8NKTTD560J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 56ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | MNR18E0APJ560 vs CN1F8NKTTD560J |
TSN3AJ560V | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 56ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | MNR18E0APJ560 vs TSN3AJ560V |
CN1FN8KTBK560J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 56ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | MNR18E0APJ560 vs CN1FN8KTBK560J |
CN1F8KLTP560J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 56ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | MNR18E0APJ560 vs CN1F8KLTP560J |
CN1F8KTBK560J | RES NET,THICK FILM,56 OHMS,25WV,5% +/-TOL,-200,200PPM TC,1506 CASE | KOA Corporation | MNR18E0APJ560 vs CN1F8KTBK560J |