Part Details for MNR18E0APJ473 by ROHM Semiconductor
Overview of MNR18E0APJ473 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNR18E0APJ473
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84024972
|
Verical | Res Thick Film Array 47K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Epoxy 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R Min Qty: 1389 Package Multiple: 1 Date Code: 2401 | Americas - 10000 |
|
$0.0485 / $0.0526 | Buy Now |
DISTI #
82119802
|
Verical | Res Thick Film Array 47K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Epoxy 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R Min Qty: 1583 Package Multiple: 1 Date Code: 2422 | Americas - 4750 |
|
$0.0196 / $0.0198 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.25 W, SURFACE MOUNT | 8000 |
|
$0.0440 / $0.2200 | Buy Now |
DISTI #
MNR18E0APJ473
|
Avnet Asia | RES NTWK ARRAY 47K OHM 1/16W 5% 0603 8 ELEMENT SMD (Alt: MNR18E0APJ473) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S625900387491
|
Chip1Stop | Res Thick Film Array 47K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 4750 |
|
$0.0162 / $0.0180 | Buy Now |
|
CHIPMALL.COM LIMITED | RES ARRAY 8 RES 47K OHM 1506 | 10000 |
|
$0.0411 | Buy Now |
Part Details for MNR18E0APJ473
MNR18E0APJ473 CAD Models
MNR18E0APJ473 Part Data Attributes
|
MNR18E0APJ473
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MNR18E0APJ473
ROHM Semiconductor
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 47000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 47000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 47000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 47000 Ω | |
Size Code | 0615 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for MNR18E0APJ473
This table gives cross-reference parts and alternative options found for MNR18E0APJ473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MNR18E0APJ473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CN1FN8KLTD473J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | MNR18E0APJ473 vs CN1FN8KLTD473J |
EXBU2H473JV | Panasonic Electronic Components | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | MNR18E0APJ473 vs EXBU2H473JV |
RAC168D473JCB | Kamaya Inc | Check for Price | Array/Network Resistor, Isolated, 0.063W, 47000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | MNR18E0APJ473 vs RAC168D473JCB |
CN1F8KTBK473J | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 47000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | MNR18E0APJ473 vs CN1F8KTBK473J |