There are no models available for this part yet.
Overview of MNR18E0APJ221 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MNR18E0APJ221 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83692716
|
Verical | Res Thick Film Array 220 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Epoxy 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R Min Qty: 777 Package Multiple: 1 Date Code: 2428 | Americas - 5000 |
|
$0.0299 / $0.0403 | Buy Now | |
Bristol Electronics | 20300 |
|
RFQ | ||||
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.25 W, SURFACE MOUNT | 14240 |
|
$0.0200 / $0.1500 | Buy Now | ||
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.25 W, SURFACE MOUNT | 2737 |
|
$0.0390 / $0.1300 | Buy Now | ||
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.25 W, SURFACE MOUNT | 854 |
|
$0.0787 / $0.1748 | Buy Now | ||
DISTI #
C1S625900387075
|
Chip1Stop | Res Thick Film Array 220 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.0239 / $0.0660 | Buy Now | |
Component Electronics, Inc | IN STOCK SHIP TODAY | 450 |
|
$0.6300 / $0.9600 | Buy Now | ||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 3464 |
|
$0.0130 / $0.0140 | Buy Now |
CAD Models for MNR18E0APJ221 by ROHM Semiconductor
Part Data Attributes for MNR18E0APJ221 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
SMT, 0615
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.063 W
|
First Element Resistance
|
220 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
8
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
3.8 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Temperature
|
70 °C
|
Resistance
|
220 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
220 Ω
|
Size Code
|
0615
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
25 V
|
Alternate Parts for MNR18E0APJ221
This table gives cross-reference parts and alternative options found for MNR18E0APJ221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MNR18E0APJ221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXBU2H221JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 220ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Panasonic Electronic Components | MNR18E0APJ221 vs EXBU2H221JV |
CN1F8KTBK221J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 220ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | MNR18E0APJ221 vs CN1F8KTBK221J |
CN1F8KLTP221J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 220ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | MNR18E0APJ221 vs CN1F8KLTP221J |
RAC168D221JCB | Array/Network Resistor, Isolated, 0.063W, 220ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Kamaya Inc | MNR18E0APJ221 vs RAC168D221JCB |
TSN3AJ221 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 220ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | Tateyama Kagaku Group | MNR18E0APJ221 vs TSN3AJ221 |
741X163221JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 220ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | CTS Corporation | MNR18E0APJ221 vs 741X163221JP |
CN1F8NKTTD221J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 220ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | MNR18E0APJ221 vs CN1F8NKTTD221J |
CN1F8NKLTP221J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 220ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | MNR18E0APJ221 vs CN1F8NKLTP221J |
CN1F8KTTDD221J | Array/Network Resistor, Isolated, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MNR18E0APJ221 vs CN1F8KTTDD221J |
CN1F8KLTD221J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 220ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1506, | KOA Speer Electronics Inc | MNR18E0APJ221 vs CN1F8KLTD221J |
Related Parts for MNR18E0APJ221
-
MNR18E0APJ105Array/Network Resistors
-
SR405C225KARFixed Capacitors
-
UF4004Rectifier Diodes
-
P6KE24ATransient Suppressors
-
ZJYS51R5-2PT-01Data Line Filters
-
KRC101SSmall Signal Bipolar Transistors
-
PS2701-1-F3-AOptocoupler
-
LCMXO2-4000HC-4TG144IField Programmable Gate Arrays
-
JS-24-KPower/Signal Relays