Part Details for MNR18E0APJ000 by ROHM Semiconductor
Overview of MNR18E0APJ000 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MNR18E0APJ000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8777 |
|
RFQ | ||
|
Quest Components | RESISTOR, NETWORK, FILM, JUMPER, 0.25 W, SURFACE MOUNT | 46000 |
|
$0.0248 / $0.0828 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, JUMPER, 0.25 W, SURFACE MOUNT | 2298 |
|
$0.0960 / $0.3200 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, JUMPER, 0.25 W, SURFACE MOUNT | 7021 |
|
$0.1593 / $0.9100 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2873 |
|
$0.0320 / $0.1810 | Buy Now |
Part Details for MNR18E0APJ000
MNR18E0APJ000 CAD Models
MNR18E0APJ000 Part Data Attributes:
|
MNR18E0APJ000
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MNR18E0APJ000
ROHM Semiconductor
Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0.25W, 0.05ohm, Surface Mount, 0615, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | RATED CURRENT: 1A | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | ||
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | JUMPER | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | ||
Size Code | 0615 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |