Part Details for MNR14ERAPJ130 by ROHM Semiconductor
Overview of MNR14ERAPJ130 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNR14ERAPJ130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM1415CT-ND
|
DigiKey | RES ARRAY 4 RES 13 OHM 1206 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9980 In Stock |
|
$0.0059 / $0.1000 | Buy Now |
Part Details for MNR14ERAPJ130
MNR14ERAPJ130 CAD Models
MNR14ERAPJ130 Part Data Attributes
|
MNR14ERAPJ130
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MNR14ERAPJ130
ROHM Semiconductor
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 13ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Chip | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 13 Ω | |
JESD-609 Code | e3 | |
Manufacturer Series | MNR | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 13 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | MNR(GENERAL PURPOSE) | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MNR14ERAPJ130
This table gives cross-reference parts and alternative options found for MNR14ERAPJ130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MNR14ERAPJ130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRA06S08313R0JTA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 13ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MNR14ERAPJ130 vs CRA06S08313R0JTA |
MNR14E0APJ130 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 13ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | MNR14ERAPJ130 vs MNR14E0APJ130 |
EXBU38130JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 13ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Panasonic Electronic Components | MNR14ERAPJ130 vs EXBU38130JV |
RAC164D130JAB | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 13ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | MNR14ERAPJ130 vs RAC164D130JAB |
CRN16-4-130JSNT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 13ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | MNR14ERAPJ130 vs CRN16-4-130JSNT |
CN1J4KLTDD130J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 13ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | MNR14ERAPJ130 vs CN1J4KLTDD130J |
CN1J4KLTD130J | Array/Network Resistor, Isolated, 0.063W, 13ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | MNR14ERAPJ130 vs CN1J4KLTD130J |
MNR14E0ABJ130 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 13ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | MNR14ERAPJ130 vs MNR14E0ABJ130 |
RAC164D130JAT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 13ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | MNR14ERAPJ130 vs RAC164D130JAT |
EXB38V130JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 13ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | MNR14ERAPJ130 vs EXB38V130JV |