There are no models available for this part yet.
Overview of MNR14E0ABJ220 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for MNR14E0ABJ220 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 45 | 139618 |
|
$0.0090 / $0.1125 | Buy Now | ||
Quest Components | Resistor Network, 22 Ohm, 50V, 5±%, 200ppm, 1206 Case Size | 63200 |
|
$0.0150 / $0.1500 | Buy Now | ||
Quest Components | Resistor Network, 22 Ohm, 50V, 5±%, 200ppm, 1206 Case Size | 26388 |
|
$0.0130 / $0.1500 | Buy Now | ||
Quest Components | Resistor Network, 22 Ohm, 50V, 5±%, 200ppm, 1206 Case Size | 16000 |
|
$0.0200 / $0.1500 | Buy Now | ||
Quest Components | Resistor Network, 22 Ohm, 50V, 5±%, 200ppm, 1206 Case Size | 12000 |
|
$0.0200 / $0.1500 | Buy Now | ||
Quest Components | Resistor Network, 22 Ohm, 50V, 5±%, 200ppm, 1206 Case Size | 3985 |
|
$0.0300 / $0.1500 | Buy Now | ||
Quest Components | Resistor Network, 22 Ohm, 50V, 5±%, 200ppm, 1206 Case Size | 2832 |
|
$0.0300 / $0.1500 | Buy Now | ||
Quest Components | Resistor Network, 22 Ohm, 50V, 5±%, 200ppm, 1206 Case Size | 2019 |
|
$0.0150 / $0.0800 | Buy Now | ||
Quest Components | Resistor Network, 22 Ohm, 50V, 5±%, 200ppm, 1206 Case Size | 860 |
|
$0.0420 / $0.1260 | Buy Now | ||
Quest Components | Resistor Network, 22 Ohm, 50V, 5±%, 200ppm, 1206 Case Size | 836 |
|
$0.1500 / $0.5000 | Buy Now |
CAD Models for MNR14E0ABJ220 by ROHM Semiconductor
Part Data Attributes for MNR14E0ABJ220 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
SMT, 0612
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Construction
|
Chip
|
First Element Resistance
|
22 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
22 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
0612
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for MNR14E0ABJ220
This table gives cross-reference parts and alternative options found for MNR14E0ABJ220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MNR14E0ABJ220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1J4KTTD220J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MNR14E0ABJ220 vs CN1J4KTTD220J |
EXBU38220JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Panasonic Electronic Components | MNR14E0ABJ220 vs EXBU38220JV |
CN1J4KLTDD220J | RES NET,THICK FILM,22 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Speer Electronics Inc | MNR14E0ABJ220 vs CN1J4KLTDD220J |
MNR14ERAPJ220 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | MNR14E0ABJ220 vs MNR14ERAPJ220 |
EXB38V220JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | MNR14E0ABJ220 vs EXB38V220JV |
CN1J4KTBK220J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | MNR14E0ABJ220 vs CN1J4KTBK220J |
CN1J4KLTD220J | Array/Network Resistor, Isolated, 0.063W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | MNR14E0ABJ220 vs CN1J4KLTD220J |
MNR14E0APJ220 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | ROHM Semiconductor | MNR14E0ABJ220 vs MNR14E0APJ220 |