Part Details for MNL100 by Cobham Semiconductor Solutions
Overview of MNL100 by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MNL100
MNL100 CAD Models
MNL100 Part Data Attributes
|
MNL100
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
MNL100
Cobham Semiconductor Solutions
Mixer Diode
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Breakdown Voltage-Min | 2 V | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.25 V | |
Frequency Band | K BAND | |
Operating Frequency-Max | 26 GHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.25 W | |
Technology | SCHOTTKY | |
Type of Schottky Barrier | LOW BARRIER |