Memory
MN41V4400SJ-08
Panasonic Electronic Components
Description: Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20

Overview of MN41V4400SJ-08 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MN41V4400SJ-08 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
Perfect Parts Corporation   22
RFQ

CAD Models for MN41V4400SJ-08 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MN41V4400SJ-08 by Panasonic Electronic Components

MN41V4400SJ-08
Panasonic Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
80 ns
JESD-30 Code
R-PDSO-J20
Length
17.15 mm
Memory Density
4194304 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Organization
1MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
3.8 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MN41V4400SJ-08
    Panasonic Electronic Components
    Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20
    VS

Alternate Parts for MN41V4400SJ-08

This table gives cross-reference parts and alternative options found for MN41V4400SJ-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN41V4400SJ-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY51V4410BSLJ-80 Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 SK Hynix Inc MN41V4400SJ-08 vs HY51V4410BSLJ-80
TMS46400-80DJ 1MX4 FAST PAGE DRAM, 80ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Texas Instruments MN41V4400SJ-08 vs TMS46400-80DJ
TMS46400PDJ-80 1MX4 FAST PAGE DRAM, 80ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Texas Instruments MN41V4400SJ-08 vs TMS46400PDJ-80
MN42V4400SJ-08 Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Panasonic Electronic Components MN41V4400SJ-08 vs MN42V4400SJ-08
M5M4V4400J-8ST Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Mitsubishi Electric MN41V4400SJ-08 vs M5M4V4400J-8ST
TC51V4400ASJL-80 IC 1M X 4 FAST PAGE DRAM, 80 ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20, Dynamic RAM Toshiba America Electronic Components MN41V4400SJ-08 vs TC51V4400ASJL-80
HY51V4410BJ-80 Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 SK Hynix Inc MN41V4400SJ-08 vs HY51V4410BJ-80
HM51W4400BLS-8 Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Hitachi Ltd MN41V4400SJ-08 vs HM51W4400BLS-8
MSM51V4400L-80SJ Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 OKI Electric Industry Co Ltd MN41V4400SJ-08 vs MSM51V4400L-80SJ
KM44V1000BLJ-8 Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 Samsung Semiconductor MN41V4400SJ-08 vs KM44V1000BLJ-8
Part Number Description Manufacturer Compare
HY51V4403BLR-80 Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, REVERSE, TSOP2-26/24 SK Hynix Inc MN41V4400SJ-08 vs HY51V4403BLR-80
KM44V1000BV-8 Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, PLASTIC, TSOP1-24/20 Samsung Semiconductor MN41V4400SJ-08 vs KM44V1000BV-8
M5M4V4400TP-8ST Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/20 Mitsubishi Electric MN41V4400SJ-08 vs M5M4V4400TP-8ST
KM44V1000CLT-8 Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 Samsung Semiconductor MN41V4400SJ-08 vs KM44V1000CLT-8
KM44V1000BLTR-8 Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP2-26/20 Samsung Semiconductor MN41V4400SJ-08 vs KM44V1000BLTR-8
HY51V4410BSLR-80 Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, REVERSE, TSOP2-26/20 SK Hynix Inc MN41V4400SJ-08 vs HY51V4410BSLR-80
MT4LC4001JDJ-8TR Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 Micron Technology Inc MN41V4400SJ-08 vs MT4LC4001JDJ-8TR
MSM51V4400-80TS-L Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 OKI Electric Industry Co Ltd MN41V4400SJ-08 vs MSM51V4400-80TS-L
MT4LC4001JTG-8S Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP-26/20 Micron Technology Inc MN41V4400SJ-08 vs MT4LC4001JTG-8S
KM44V1000BVR-8 Fast Page DRAM, 1MX4, 80ns, CMOS, PDSO20, PLASTIC, REVERSE, TSOP1-24/20 Samsung Semiconductor MN41V4400SJ-08 vs KM44V1000BVR-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MN41V4400SJ-08 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MN41V4400SJ-08 by Panasonic Electronic Components

  • Please alert me when MN41V4400SJ-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MN41V4400SJ-08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MN41V4400SJ-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MN41V4400SJ-08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MN41V4400SJ-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MN41V4400SJ-08 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: