Part Details for MN39482PJ by Panasonic Electronic Components
Overview of MN39482PJ by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MN39482PJ
MN39482PJ CAD Models
MN39482PJ Part Data Attributes
|
MN39482PJ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN39482PJ
Panasonic Electronic Components
Image Sensor, 2408 Horiz pixels, 1758 Vert pixels, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Horizontal Pixel | 2408 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Output Type | DIGITAL OUTPUT | |
Pixel Size | 2.5X2.5 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Surface Mount | NO | |
Vertical Pixel | 1758 |