Part Details for MN3716MAE by Panasonic Electronic Components
Overview of MN3716MAE by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MN3716MAE
MN3716MAE CAD Models
MN3716MAE Part Data Attributes
|
MN3716MAE
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN3716MAE
Panasonic Electronic Components
CCD Sensor, 512 Horiz pixels, 492 Vert pixels, 14.50-15.50V, Rectangular, Through Hole Mount, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ELECTRONIC SHUTTER | |
Array Type | INTERLINE | |
Body Breadth | 12.7 mm | |
Body Height | 5.17 mm | |
Body Length or Diameter | 14 mm | |
Dynamic Range | 60 dB | |
Horizontal Pixel | 512 | |
Housing | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optical Format | 1/3 inch | |
Output Range | 14.50-15.50V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER | |
Vertical Pixel | 492 |