Part Details for MN3716FE by Panasonic Electronic Components
Overview of MN3716FE by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MN3716FE
MN3716FE CAD Models
MN3716FE Part Data Attributes
|
MN3716FE
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN3716FE
Panasonic Electronic Components
CCD Sensor, 1.40V, Rectangular, 0.500 INCH, WINDOWED, CERAMIC, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Array Type | INTERLINE | |
Body Breadth | 12.7 mm | |
Body Height | 5.17 mm | |
Body Length or Diameter | 14 mm | |
Dynamic Range | 62 dB | |
Horizontal Pixel | 512 | |
Housing | CERAMIC, GLASS-SEALED | |
Optical Format | 1/3 inch | |
Output Range | 1.40V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Vertical Pixel | 492 |