Part Details for MN150602 by Panasonic Electronic Components
Overview of MN150602 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MN150602
MN150602 CAD Models
MN150602 Part Data Attributes
|
MN150602
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN150602
Panasonic Electronic Components
Microcontroller, 4-Bit, MROM, CMOS, PDIP42, 0.600 INCH, PLASTIC, SDIP-42
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, SDIP-42 | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | 160 BYTES RAM | |
Address Bus Width | ||
Bit Size | 4 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T42 | |
Length | 37 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 42 | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 4.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MN150602
This table gives cross-reference parts and alternative options found for MN150602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN150602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MN150202 | Microcontroller, 4-Bit, MROM, CMOS, PQFP44, 10 X 10 MM, PLASTIC, QFP-44 | Panasonic Electronic Components | MN150602 vs MN150202 |
MN101C425 | Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PDIP42, 0.600 INCH, LEAD FREE, PLASTIC, SDIP-42 | Panasonic Electronic Components | MN150602 vs MN101C425 |