Part Details for MN1203 by Duracell Inc
Overview of MN1203 by Duracell Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MN1203
MN1203 CAD Models
MN1203 Part Data Attributes
|
MN1203
Duracell Inc
Buy Now
Datasheet
|
Compare Parts:
MN1203
Duracell Inc
Battery, 4.5 volt, 5.4 mA hour energy capacity, alkaline manganese storage media, (HxWxD) 67 x 62 x 22 mm
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DURACELL INC | |
Reach Compliance Code | unknown | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | ALKALINE | |
Battery Size | 1203 | |
Battery Type | PRIMARY | |
Height | 21 mm | |
Length | 65 mm | |
Voltage | 4.5 V | |
Weight | 172 g | |
Width | 62 mm |