Part Details for MN113FPCSX by Switchcraft Conxall
Overview of MN113FPCSX by Switchcraft Conxall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MN113FPCSX
MN113FPCSX CAD Models
MN113FPCSX Part Data Attributes
|
MN113FPCSX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
MN113FPCSX
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.615 inch | |
Body Depth | 0.828 inch | |
Body Length | 0.615 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |