MN103004K(239FLGA)
Panasonic Electronic Components
Description: Microcontroller, 32-Bit, MROM, 40MHz, PBGA239,

Overview of MN103004K(239FLGA) by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MN103004K(239FLGA) by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MN103004K(239FLGA) by Panasonic Electronic Components

MN103004K(239FLGA)
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
32
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PBGA-N239
Number of I/O Lines
155
Number of Terminals
239
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LGA
Package Equivalence Code
LGA239,16X16,32
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
RAM (bytes)
10240
ROM (words)
262144
ROM Programmability
MROM
Speed
40 MHz
Supply Current-Max
150 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Want to compare parts?
  1. MN103004K(239FLGA)
    Panasonic Electronic Components
    Microcontroller, 32-Bit, MROM, 40MHz, PBGA239,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MN103004K(239FLGA) by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MN103004K(239FLGA) by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of MN103004K(239FLGA) would you like to use for your alert(s)?
  • Please alert me when MN103004K(239FLGA) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MN103004K(239FLGA) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MN103004K(239FLGA) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MN103004K(239FLGA) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MN103004K(239FLGA).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MN103004K(239FLGA) by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: