Part Details for MN102H60G by Panasonic Electronic Components
Overview of MN102H60G by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MN102H60G
MN102H60G CAD Models
MN102H60G Part Data Attributes:
|
MN102H60G
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MN102H60G
Panasonic Electronic Components
Microcontroller, 16-Bit, MROM, MN10200 CPU, 34MHz, CMOS, PQFP100, 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO AVAILABLE IN MLGA100 PACKAGE | |
Address Bus Width | 24 | |
Bit Size | 16 | |
CPU Family | MN10200 | |
Clock Frequency-Max | 34 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-F100 | |
Length | 14 mm | |
Number of I/O Lines | 82 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFF | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 131072 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.7 mm | |
Speed | 34 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MN102H60G
This table gives cross-reference parts and alternative options found for MN102H60G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MN102H60G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MN102HF60G | Microcontroller, 16-Bit, FLASH, MN10200 CPU, 34MHz, CMOS, PQFP100, 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-100 | Panasonic Electronic Components | MN102H60G vs MN102HF60G |
MN102HF60K | Microcontroller, 16-Bit, FLASH, MN10200 CPU, 34MHz, CMOS, PQFP100, 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-100 | Panasonic Electronic Components | MN102H60G vs MN102HF60K |
MN102H55G | Microcontroller, 16-Bit, MROM, 34MHz, CMOS, PQFP100, LQFP-100 | Panasonic Electronic Components | MN102H60G vs MN102H55G |
MN102H60K | Microcontroller, 16-Bit, MROM, MN10200 CPU, 34MHz, CMOS, PQFP100, 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-100 | Panasonic Electronic Components | MN102H60G vs MN102H60K |
MN102H60M | Microcontroller, 16-Bit, MROM, MN10200 CPU, 34MHz, CMOS, PQFP100, 14 X 14 MM, PLASTIC, LQFP-100 | Panasonic Electronic Components | MN102H60G vs MN102H60M |