-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.5A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R3132
|
Newark | Ferrite Bead, 600 Ohm, 500Ma, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:600Ohm, Dc Current Rating:500Ma, Product Range:Mmz Series, Dc Resistance Max:0.2Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Qualification:- Rohs Compliant: Yes |Tdk MMZ2012Y601BT000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1956 |
|
$0.0250 / $0.0290 | Buy Now |
DISTI #
99R3632
|
Newark | Ferrite Bead, 600 Ohm, 500Ma, 0805 , Full Reel, Ferrite Case Style:0805 [2012 Metric], Impedance:600Ohm, Dc Current Rating:500Ma, Product Range:Mmz Series, Dc Resistance Max:0.2Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Tdk MMZ2012Y601BT000 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0230 | Buy Now |
DISTI #
03AJ2290
|
Newark | Ferrite Bead, 600R, 0.5A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance @ 100Mhz:600Ohm, Dc Current Rating:500Ma, Product Range:Mmz Series, Dc Resistance Max:0.2Ohm, Impedance Tolerance:� 25%, Automotive Qualification Rohs Compliant: Yes |Tdk MMZ2012Y601BT000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0310 / $0.1000 | Buy Now |
DISTI #
MMZ2012Y601BT000
|
Avnet Americas | Ind Chip Bead Multi-Layer 25% Ferrite 500mA 0805 Punched Paper T/R - Tape and Reel (Alt: MMZ2012Y601BT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 96000 |
|
RFQ | |
DISTI #
V72:2272_06596361
|
Arrow Electronics | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4149 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2319 Container: Cut Strips | Americas - 11833 |
|
$0.0245 / $0.0953 | Buy Now |
DISTI #
68402889
|
Verical | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4149 Package Multiple: 1 Date Code: 2319 | Americas - 11833 |
|
$0.0245 / $0.0247 | Buy Now |
DISTI #
30615926
|
Verical | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 962 Package Multiple: 1 | Americas - 8913 |
|
$0.0281 / $0.0325 | Buy Now |
|
Bristol Electronics | 7158 |
|
RFQ | ||
|
Bristol Electronics | 2509 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 0.5 A, FERRITE CHIP | 2580 |
|
$0.0450 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ2012Y601BT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ2012Y601BT000
TDK Corporation
Ferrite Chip, 1 Function(s), 0.5A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.5 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MMZ2012Y601BT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ2012Y601BT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBSJ00100505600Y00 | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | Pulse Electronics Corporation | MMZ2012Y601BT000 vs BBSJ00100505600Y00 |
MFBW1V1005-800-R | Ferrite Chip, 1 Function(s), 0.45A, 2 Pin(s), | Eaton Corporation | MMZ2012Y601BT000 vs MFBW1V1005-800-R |