MMZ1608SHE471ATD25
TDK Corporation
Description: Ferrite Chip, 1 Function(s), 0.25A, 2 Pin(s), EIA STD PACKAGE SIZE 1608, SMD, 2 PIN

Overview of MMZ1608SHE471ATD25 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for MMZ1608SHE471ATD25 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 59AJ3507
Newark Chip Beads For Automotive, For General Signal Line, Mmz1608-He, -55 To +150/Tape And Reel Rohs Compliant: Yes |Tdk MMZ1608SHE471ATD25 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-MMZ1608SHE471ATD25CT-ND
DigiKey FERRITE BEAD 470 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2415
In Stock
  • 1 $0.2100
  • 10 $0.1620
  • 25 $0.1344
  • 50 $0.1158
  • 100 $0.1043
  • 250 $0.0881
  • 500 $0.0788
  • 1,000 $0.0672
  • 4,000 $0.0649
  • 8,000 $0.0596
  • 12,000 $0.0579
$0.0579 / $0.2100 Buy Now
DISTI # MMZ1608SHE471ATD25
Avnet Americas Ferrite Chip Bead 470Ohm 500mA 0.3Ohm 2-Pin 0603 Paper T/R - Tape and Reel (Alt: MMZ1608SHE471ATD25) Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0801
  • 8,000 $0.0783
  • 16,000 $0.0765
  • 24,000 $0.0725
  • 32,000 $0.0708
$0.0708 / $0.0801 Buy Now
DISTI # 810-MMZ1608SHE471ATD
Mouser Electronics Ferrite Beads 1608 470ohm 25% 500mA AEC-Q200 RoHS: Compliant 6775
  • 1 $0.2100
  • 10 $0.1160
  • 100 $0.1030
  • 250 $0.0870
  • 500 $0.0780
  • 1,000 $0.0660
  • 2,500 $0.0640
  • 4,000 $0.0630
  • 8,000 $0.0610
$0.0610 / $0.2100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel 0
Reel
  • 4,000 $0.0577
$0.0577 Buy Now

CAD Models for MMZ1608SHE471ATD25 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MMZ1608SHE471ATD25 by TDK Corporation

MMZ1608SHE471ATD25
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
EIA STD PACKAGE SIZE 1608, SMD, 2 PIN
Reach Compliance Code
compliant
Factory Lead Time
15 Weeks
Samacsys Manufacturer
TDK
Construction
Chip Bead
DC Resistance-Max
0.3 Ω
Filter Type
FERRITE CHIP
Height
0.8 mm
Length
1.6 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
470 OHM Ω
Packing Method
TR, 7 INCH
Rated Current
0.25 A
Screening Level
AEC-Q200
Width
0.8 mm
Want to compare parts?
  1. MMZ1608SHE471ATD25
    TDK Corporation
    Ferrite Chip, 1 Function(s), 0.25A, 2 Pin(s), EIA STD PACKAGE SIZE 1608, SMD, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMZ1608SHE471ATD25 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMZ1608SHE471ATD25 by TDK Corporation

  • Please alert me when MMZ1608SHE471ATD25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMZ1608SHE471ATD25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMZ1608SHE471ATD25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMZ1608SHE471ATD25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMZ1608SHE471ATD25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMZ1608SHE471ATD25 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: