Part Details for MMZ1608R301C by TDK Corporation
Overview of MMZ1608R301C by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMZ1608R301C
MMZ1608R301C CAD Models
MMZ1608R301C Part Data Attributes
|
MMZ1608R301C
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608R301C
TDK Corporation
Ferrite Chip, 1 Function(s), 0.23A, EIA STD PACKAGE SIZE 1608
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.6 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Rated Current | 0.5 A | |
Width | 0.8 mm |
Alternate Parts for MMZ1608R301C
This table gives cross-reference parts and alternative options found for MMZ1608R301C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608R301C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMZ1608B301C | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, SMD, 2 PIN | TDK Corporation | MMZ1608R301C vs MMZ1608B301C |
KMZ1608DHR500CTDH5 | Ferrite Chip, | TDK Corporation | MMZ1608R301C vs KMZ1608DHR500CTDH5 |
MMZ1608B221CTAH0 | Ferrite Chip, | TDK Corporation | MMZ1608R301C vs MMZ1608B221CTAH0 |
MMZ1608B301CT | Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | MMZ1608R301C vs MMZ1608B301CT |
MMZ1608B221CT | Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | MMZ1608R301C vs MMZ1608B221CT |
MMZ1608S301CTAH0 | Ferrite Chip, 1 Function(s), 0.5A, | TDK Corporation | MMZ1608R301C vs MMZ1608S301CTAH0 |
MMZ1608B221CTDH5 | Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | MMZ1608R301C vs MMZ1608B221CTDH5 |
MMZ1608D500C | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, SMD, 2 PIN | TDK Corporation | MMZ1608R301C vs MMZ1608D500C |
MMZ1608B301CTDH5 | Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | MMZ1608R301C vs MMZ1608B301CTDH5 |
MMZ1608Y301CTAH0 | Ferrite Chip, 1 Function(s), 0.5A, | TDK Corporation | MMZ1608R301C vs MMZ1608Y301CTAH0 |