Part Details for MMZ1608D121BTD25 by TDK Corporation
Overview of MMZ1608D121BTD25 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMZ1608D121BTD25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-MMZ1608D121BTD25CT-ND
|
DigiKey | FERRITE BEAD 120 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3910 In Stock |
|
$0.0173 / $0.1000 | Buy Now |
DISTI #
MMZ1608D121BTD25
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 120 Ohm, 400 mA, 300 Milliohm, ? 25% - Tape and Reel (Alt: MMZ1608D121BTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0164 | Buy Now |
DISTI #
810-MMZ1608D121BTD25
|
Mouser Electronics | Ferrite Beads 0603 120ohms 400mA Signal Line AEC-Q200 RoHS: Compliant | 0 |
|
$0.0230 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0173 | Buy Now |
DISTI #
MMZ1608D121BTD25
|
TTI | Ferrite Beads 0603 120ohms 400mA Signal Line AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0177 / $0.0188 | Buy Now |
DISTI #
MMZ1608D121BTD25
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 120 Ohm, 400 mA, 300 Milliohm, � 25% (Alt: MMZ1608D121BTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMZ1608D121BTD25
MMZ1608D121BTD25 CAD Models
MMZ1608D121BTD25 Part Data Attributes
|
MMZ1608D121BTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608D121BTD25
TDK Corporation
Ferrite Chip, 1 Function(s), 0.4A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | AEC-Q200 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.4 A | |
Screening Level | AEC-Q200 | |
Width | 0.8 mm |
Alternate Parts for MMZ1608D121BTD25
This table gives cross-reference parts and alternative options found for MMZ1608D121BTD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608D121BTD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBM03YTAN451 | Ferrite Chip, | Viking Tech Corp | MMZ1608D121BTD25 vs CBM03YTAN451 |
MMZ1608D121BTA00 | Ferrite Chip, 1 Function(s), 0.4A, | TDK Corporation | MMZ1608D121BTD25 vs MMZ1608D121BTA00 |
MMZ1608D121B | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, SMD, 2 PIN | TDK Corporation | MMZ1608D121BTD25 vs MMZ1608D121B |
GMLB-160808-0600Y-GK | Ferrite Chip, | Pulse Maglayers | MMZ1608D121BTD25 vs GMLB-160808-0600Y-GK |
FB160808T-421Y-S | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), | Cal-Chip Electronics | MMZ1608D121BTD25 vs FB160808T-421Y-S |
CZB1JGTTD221P | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | MMZ1608D121BTD25 vs CZB1JGTTD221P |
CBM03YTAN301 | Ferrite Chip, | Viking Tech Corp | MMZ1608D121BTD25 vs CBM03YTAN301 |
ABGK00160808471Y00 | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), | Chilisin Electronics Corp | MMZ1608D121BTD25 vs ABGK00160808471Y00 |
CZB1JGTTD141P | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | KOA Speer Electronics Inc | MMZ1608D121BTD25 vs CZB1JGTTD141P |
AMLB-160808-0120Y-NQ | Ferrite Chip, | Pulse Maglayers | MMZ1608D121BTD25 vs AMLB-160808-0120Y-NQ |