-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.5A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ5254
|
Newark | Ferrite Bead, 10 Ohm, 0.5A, 0603 Rohs Compliant: Yes |Tdk MMZ1608D100CTAH0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6930 |
|
$0.0380 / $0.0700 | Buy Now |
DISTI #
445-MMZ1608D100CTAH0CT-ND
|
DigiKey | FERRITE BEAD 10 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18702 In Stock |
|
$0.0181 / $0.1000 | Buy Now |
DISTI #
MMZ1608D100CTAH0
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 10 Ohm, 500 mA, 100 Milliohm, ? 5 Ohm - Tape and Reel (Alt: MMZ1608D100CTAH0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0173 | Buy Now |
DISTI #
810-MMZ1608D100CTAH0
|
Mouser Electronics | Ferrite Beads 1.6mm x 0.8mm x 0.6mm -55 to +125 degC 500mA 10ohm 100mohm RoHS: Compliant | 25120 |
|
$0.0180 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0182 | Buy Now |
DISTI #
MMZ1608D100CTAH0
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 10 Ohm, 500 mA, 100 Milliohm, � 5 Ohm (Alt: MMZ1608D100CTAH0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001231607
|
Chip1Stop | Ferrite Beads RoHS: Compliant Container: Cut Tape | 40 |
|
$0.0645 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1608D100CTAH0
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608D100CTAH0
TDK Corporation
Ferrite Chip, 1 Function(s), 0.5A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.6 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 10 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.5 A | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MMZ1608D100CTAH0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608D100CTAH0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB04YTQN600 | Ferrite Bead | Viking Tech Corp | MMZ1608D100CTAH0 vs CB04YTQN600 |
2176491-1 | Ferrite Bead, 0.5A | TE Connectivity | MMZ1608D100CTAH0 vs 2176491-1 |
CB04YTQN500 | Ferrite Bead | Viking Tech Corp | MMZ1608D100CTAH0 vs CB04YTQN500 |
CB05YTYN500 | Ferrite Bead | Viking Tech Corp | MMZ1608D100CTAH0 vs CB05YTYN500 |
BMC1HY0010AN | Ferrite Bead, 0.5A | TE Connectivity | MMZ1608D100CTAH0 vs BMC1HY0010AN |
CB05YTYN330 | Ferrite Bead | Viking Tech Corp | MMZ1608D100CTAH0 vs CB05YTYN330 |
CB05YTYN390 | Ferrite Bead | Viking Tech Corp | MMZ1608D100CTAH0 vs CB05YTYN390 |
BLM11P600SPT | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | MMZ1608D100CTAH0 vs BLM11P600SPT |
CB04YTYN500 | Ferrite Bead | Viking Tech Corp | MMZ1608D100CTAH0 vs CB04YTYN500 |
BMC2EY0031AN | Ferrite Bead, 0.5A | TE Connectivity | MMZ1608D100CTAH0 vs BMC2EY0031AN |