-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.7A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ5253
|
Newark | Ferrite Bead, 5 Ohm, 0.7A, 0603 Rohs Compliant: Yes |Tdk MMZ1608D050CTD25 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0430 / $0.0610 | Buy Now |
DISTI #
445-MMZ1608D050CTD25CT-ND
|
DigiKey | FERRITE BEAD 5 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6055 In Stock |
|
$0.0216 / $0.1100 | Buy Now |
DISTI #
MMZ1608D050CTD25
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 5 Ohm, 700 mA, 50 Milliohm, ? 2 Ohm - Tape and Reel (Alt: MMZ1608D050CTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0206 | Buy Now |
DISTI #
810-MMZ1608D050CTD25
|
Mouser Electronics | Ferrite Beads 0603 5.0ohms 700mA Signal Line AEC-Q200 RoHS: Compliant | 0 |
|
$0.0210 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0217 | Buy Now |
DISTI #
MMZ1608D050CTD25
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 5 Ohm, 700 mA, 50 Milliohm, � 2 Ohm (Alt: MMZ1608D050CTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1608D050CTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608D050CTD25
TDK Corporation
Ferrite Chip, 1 Function(s), 0.7A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | AEC-Q200 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 5 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.7 A | |
Screening Level | AEC-Q200 | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MMZ1608D050CTD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608D050CTD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM18BB050SN1B | Ferrite Chip, 1 Function(s), 0.7A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | MMZ1608D050CTD25 vs BLM18BB050SN1B |
BLM18BB050SN1J | Ferrite Chip, 1 Function(s), 0.7A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | MMZ1608D050CTD25 vs BLM18BB050SN1J |
BLM18BB050SN1K | Ferrite Chip, 1 Function(s), 0.7A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | MMZ1608D050CTD25 vs BLM18BB050SN1K |
BLM18BB050SN1C | Ferrite Chip, 1 Function(s), 0.7A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | MMZ1608D050CTD25 vs BLM18BB050SN1C |
BLM18BB050SH1J | Ferrite Chip, 1 Function(s), 0.7A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | MMZ1608D050CTD25 vs BLM18BB050SH1J |
BLM18BB050SH1B | Ferrite Chip, 1 Function(s), 0.7A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | MMZ1608D050CTD25 vs BLM18BB050SH1B |
BLM18BB050SH1 | Ferrite Chip, 1 Function(s), 0.7A, TAPE AND REEL | Murata Manufacturing Co Ltd | MMZ1608D050CTD25 vs BLM18BB050SH1 |
MMZ1608D050CT | Ferrite Chip, 1 Function(s), 0.7A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | MMZ1608D050CTD25 vs MMZ1608D050CT |
BLM18BB050SN1D | Ferrite Chip, 1 Function(s), 0.7A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | MMZ1608D050CTD25 vs BLM18BB050SN1D |
BLM18BB050SN1L | Ferrite Chip, 1 Function(s), 0.7A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | MMZ1608D050CTD25 vs BLM18BB050SN1L |