Part Details for MMZ1005Y400CT000 by TDK Corporation
Overview of MMZ1005Y400CT000 by TDK Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMZ1005Y400CT000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R3071
|
Newark | Ferrite Bead, 40 Ohm, 550Ma, 0402 , Full Reel, Ferrite Case Style:0402 [1005 Metric], Impedance:40Ohm, Dc Current Rating:550Ma, Product Range:Mmz Series, Dc Resistance Max:0.1Ohm, Impedance Tolerance:± 25%, Product Length:1Mm Rohs Compliant: Yes |Tdk MMZ1005Y400CT000 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-2150-1-ND
|
DigiKey | FERRITE BEAD 40 OHM 0402 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35378 In Stock |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
MMZ1005Y400CT000
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 40 Ohm, 550 mA, 100 Milliohm, ? 25% - Tape and Reel (Alt: MMZ1005Y400CT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 | Buy Now |
DISTI #
810-MMZ1005Y400CT000
|
Mouser Electronics | Ferrite Beads 40 OHM 25% .55A RoHS: Compliant | 52829 |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
E02:0323_04037792
|
Arrow Electronics | Ferrite Beads Multi-Layer 40Ohm 25% 100MHz 0.55A 0.1Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2431 | Europe - 30000 |
|
$0.0151 / $0.0166 | Buy Now |
DISTI #
V72:2272_06596170
|
Arrow Electronics | Ferrite Beads Multi-Layer 40Ohm 25% 100MHz 0.55A 0.1Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2239 Container: Cut Strips | Americas - 770 |
|
$0.0155 | Buy Now |
|
Future Electronics | MMZ Series 0402 40 Ohm 550 mA 100 mOhm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0149 / $0.0159 | Buy Now |
DISTI #
83718637
|
Verical | Ferrite Beads Multi-Layer 40Ohm 25% 100MHz 0.55A 0.1Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2431 | Americas - 30000 |
|
$0.0151 / $0.0166 | Buy Now |
DISTI #
47186350
|
Verical | Ferrite Beads Multi-Layer 40Ohm 25% 100MHz 0.55A 0.1Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 2526 Package Multiple: 1 | Americas - 5203 |
|
$0.0124 | Buy Now |
DISTI #
77272293
|
Verical | Ferrite Beads Multi-Layer 40Ohm 25% 100MHz 0.55A 0.1Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 382 Package Multiple: 1 Date Code: 2239 | Americas - 770 |
|
$0.0155 | Buy Now |
Part Details for MMZ1005Y400CT000
MMZ1005Y400CT000 CAD Models
MMZ1005Y400CT000 Part Data Attributes
|
MMZ1005Y400CT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1005Y400CT000
TDK Corporation
Ferrite Chip, 1 Function(s), 0.55A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 40 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.55 A | |
Width | 0.5 mm |
Alternate Parts for MMZ1005Y400CT000
This table gives cross-reference parts and alternative options found for MMZ1005Y400CT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1005Y400CT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMZ1005Y400C-T | Ferrite Chip, 1 Function(s), 0.55A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | TDK Corporation | MMZ1005Y400CT000 vs MMZ1005Y400C-T |