Part Details for MMZ1005Y121CTD25 by TDK Corporation
Overview of MMZ1005Y121CTD25 by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMZ1005Y121CTD25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1458
|
Newark | Ferrite Chip Bead, 1005, 0.18 Ohm, 0.4A Rohs Compliant: Yes |Tdk MMZ1005Y121CTD25 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15628 |
|
$0.0340 / $0.0630 | Buy Now |
DISTI #
445-172797-1-ND
|
DigiKey | FERRITE BEAD 120 OHM 0402 1LN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16649 In Stock |
|
$0.0173 / $0.1000 | Buy Now |
DISTI #
MMZ1005Y121CTD25
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 120 Ohm, 400 mA, 180 Milliohm, ? 25% - Tape and Reel (Alt: MMZ1005Y121CTD25) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0164 | Buy Now |
DISTI #
810-MMZ1005Y121CTD25
|
Mouser Electronics | Ferrite Beads 0402 120ohms 400mA Signal Line AEC-Q200 RoHS: Compliant | 10579 |
|
$0.0170 / $0.1000 | Buy Now |
|
Future Electronics | 120 Ohms 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 400mA 180mOhm RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0171 / $0.0182 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 10000 |
|
$0.0113 / $0.1125 | Buy Now |
|
Quest Components | 8000 |
|
$0.0150 / $0.1500 | Buy Now | |
DISTI #
MMZ1005Y121CTD25
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 120 Ohm, 400 mA, 180 Milliohm, � 25% (Alt: MMZ1005Y121CTD25) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMZ1005Y121CTD25
MMZ1005Y121CTD25 CAD Models
MMZ1005Y121CTD25 Part Data Attributes
|
MMZ1005Y121CTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1005Y121CTD25
TDK Corporation
Ferrite Chip, 1 Function(s), 0.4A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Total Weight | 1 | |
Category CO2 Kg | 6.59 | |
CO2 | 6.59 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 12645-50-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V3.02 | |
Qualifications | AEC-Q200 | |
Additional Feature | AEC-Q200 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.18 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.4 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |
Alternate Parts for MMZ1005Y121CTD25
This table gives cross-reference parts and alternative options found for MMZ1005Y121CTD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1005Y121CTD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GZ1005D121CTF | Ferrite Chip, 1 Function(s), 0.4A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Sunlord | MMZ1005Y121CTD25 vs GZ1005D121CTF |
NBI100505T-220Y-N | Ferrite Chip | Chilisin Electronics Corp | MMZ1005Y121CTD25 vs NBI100505T-220Y-N |