-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.3A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1005, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ5242
|
Newark | Ferrite Bead, 600 Ohm, 0.3A, 0402 Rohs Compliant: Yes |Tdk MMZ1005A601ET000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3840 |
|
$0.0780 / $0.1090 | Buy Now |
DISTI #
89R3049
|
Newark | 1Mm X 0.5Mm X 0.5Mm, -55 To +125 Degc, 300Ma, 600 , 800M/Tape And Reel Rohs Compliant: Yes |Tdk MMZ1005A601ET000 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-5196-1-ND
|
DigiKey | FERRITE BEAD 600 OHM 0402 1LN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13814 In Stock |
|
$0.0451 / $0.2000 | Buy Now |
DISTI #
MMZ1005A601ET000
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 600 Ohm, 300 mA, 800 Milliohm, ± 25% - Tape and Reel (Alt: MMZ1005A601ET000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0416 | Buy Now |
DISTI #
810-MMZ1005A601ET000
|
Mouser Electronics | Ferrite Beads 600 OHM 25% 0.3A RoHS: Compliant | 60420 |
|
$0.0420 / $0.1800 | Buy Now |
|
Future Electronics | Ferrite Beads 600 OHM 25% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 10000Reel |
|
$0.0433 / $0.0456 | Buy Now |
DISTI #
MMZ1005A601ET000
|
TTI | Ferrite Beads 600 OHM 25% 0.3A RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0440 | Buy Now |
DISTI #
MMZ1005A601ET000
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 600 Ohm, 300 mA, 800 Milliohm, � 25% (Alt: MMZ1005A601ET000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0555 / $0.0594 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1005A601ET000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1005A601ET000
TDK Corporation
Ferrite Chip, 1 Function(s), 0.3A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1005, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Chip Bead | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.3 A | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for MMZ1005A601ET000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1005A601ET000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMZ1005S601ET000 | Ferrite Chip, 1 Function(s), 0.3A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1005, 2 PIN | TDK Corporation | MMZ1005A601ET000 vs MMZ1005S601ET000 |
MMZ1005A601ETD25 | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN | TDK Corporation | MMZ1005A601ET000 vs MMZ1005A601ETD25 |
MMZ1005S601ETD25 | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN | TDK Corporation | MMZ1005A601ET000 vs MMZ1005S601ETD25 |