MMXZ5259B-TP
Micro Commercial Components
Description: Zener Diode, 39V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of MMXZ5259B-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MMXZ5259B-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # MMXZ5259B-TPMSCT-ND
DigiKey DIODE ZENER 39V 200MW SOD323 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3000
In Stock
  • 1 $0.2100
  • 10 $0.1510
  • 100 $0.0817
  • 500 $0.0641
  • 1,000 $0.0445
  • 3,000 $0.0364
  • 6,000 $0.0324
  • 9,000 $0.0304
  • 15,000 $0.0282
  • 21,000 $0.0268
  • 30,000 $0.0255
  • 75,000 $0.0226
  • 150,000 $0.0209
  • 300,000 $0.0193
$0.0193 / $0.2100 Buy Now
DISTI # 833-MMXZ5259B-TP
Mouser Electronics Zener Diodes 200mW 39V RoHS: Compliant 3285
  • 1 $0.2100
  • 10 $0.1510
  • 100 $0.0650
  • 1,000 $0.0450
  • 3,000 $0.0320
  • 9,000 $0.0260
  • 24,000 $0.0250
  • 45,000 $0.0240
$0.0240 / $0.2100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks 0
  • 3,000 $0.0254
$0.0254 Buy Now

CAD Models for MMXZ5259B-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMXZ5259B-TP by Micro Commercial Components

MMXZ5259B-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
R-PDSO-F2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
80 Ω
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Knee Impedance-Max
800 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Reference Voltage-Nom
39 V
Reverse Current-Max
0.0001 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
3.2 mA
Want to compare parts?
  1. MMXZ5259B-TP
    Micro Commercial Components
    Zener Diode, 39V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Related Parts for MMXZ5259B-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMXZ5259B-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMXZ5259B-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of MMXZ5259B-TP would you like to use for your alert(s)?
  • Please alert me when MMXZ5259B-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMXZ5259B-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMXZ5259B-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMXZ5259B-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMXZ5259B-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMXZ5259B-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: