Part Details for MMX824K400RCK by KEMET Corporation
Overview of MMX824K400RCK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMX824K400RCK
MMX824K400RCK CAD Models
MMX824K400RCK Part Data Attributes
|
MMX824K400RCK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMX824K400RCK
KEMET Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMX824K400RCK
This table gives cross-reference parts and alternative options found for MMX824K400RCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX824K400RCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TM2GRB824KRN | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX824K400RCK vs 6TM2GRB824KRN |
MMHV0400K8240000D200 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX824K400RCK vs MMHV0400K8240000D200 |
400MMW824KHPS7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MMX824K400RCK vs 400MMW824KHPS7 |
ECQE4824RK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMX824K400RCK vs ECQE4824RK |
MEB-824K0400DB1228 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX824K400RCK vs MEB-824K0400DB1228 |
MMC824K400RNK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX824K400RCK vs MMC824K400RNK |
6TM2GRB824KCS | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX824K400RCK vs 6TM2GRB824KCS |
ECQE4824KF9 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMX824K400RCK vs ECQE4824KF9 |
MMHV0400K8240000D210 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX824K400RCK vs MMHV0400K8240000D210 |
6TL2GRB824KAN | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMX824K400RCK vs 6TL2GRB824KAN |