There are no models available for this part yet.
Overview of MMX824J400BDK by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MMX824J400BDK by KEMET Corporation
Part Data Attributes for MMX824J400BDK by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.82 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for MMX824J400BDK
This table gives cross-reference parts and alternative options found for MMX824J400BDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX824J400BDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE4824RJW | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMX824J400BDK vs ECQE4824RJW |
MMC824J400ANK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX824J400BDK vs MMC824J400ANK |
ECQE4824RJ9 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMX824J400BDK vs ECQE4824RJ9 |
ECQE4824RJ6 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMX824J400BDK vs ECQE4824RJ6 |
MMC824J400RNK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX824J400BDK vs MMC824J400RNK |
DMPE824J2G | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MMX824J400BDK vs DMPE824J2G |
MMHD0400J82400000225 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX824J400BDK vs MMHD0400J82400000225 |
400MMW824JEF | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MMX824J400BDK vs 400MMW824JEF |
MEB-824J0400DB1222 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX824J400BDK vs MEB-824J0400DB1222 |
MMHV0400J82400000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX824J400BDK vs MMHV0400J82400000200 |