Part Details for MMX824J250BGK by KEMET Corporation
Overview of MMX824J250BGK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMX824J250BGK
MMX824J250BGK CAD Models
MMX824J250BGK Part Data Attributes
|
MMX824J250BGK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMX824J250BGK
KEMET Corporation
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMX824J250BGK
This table gives cross-reference parts and alternative options found for MMX824J250BGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX824J250BGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMPE824J2E-RS | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MMX824J250BGK vs DMPE824J2E-RS |
QXJ2E824JTPT | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MMX824J250BGK vs QXJ2E824JTPT |
MMX824J250BF | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX824J250BGK vs MMX824J250BF |
MMC824J250AI | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX824J250BGK vs MMC824J250AI |
6TM2ERB824JCS | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX824J250BGK vs 6TM2ERB824JCS |
MMCF0250J82400000150 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX824J250BGK vs MMCF0250J82400000150 |
MEB-824J0250DT1151 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX824J250BGK vs MEB-824J0250DT1151 |
ECQE2824JF6 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMX824J250BGK vs ECQE2824JF6 |
MEB-824J0250DB1152 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX824J250BGK vs MEB-824J0250DB1152 |
PM15B0.825250 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMX824J250BGK vs PM15B0.825250 |