Part Details for MMX823K630RDK by KEMET Corporation
Overview of MMX823K630RDK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMX823K630RDK
MMX823K630RDK CAD Models
MMX823K630RDK Part Data Attributes
|
MMX823K630RDK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMX823K630RDK
KEMET Corporation
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMX823K630RDK
This table gives cross-reference parts and alternative options found for MMX823K630RDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX823K630RDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC823K630RCK | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX823K630RDK vs MMC823K630RCK |
MEB-823K0630DB1155 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX823K630RDK vs MEB-823K0630DB1155 |
MEB-823K0630DB1153 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX823K630RDK vs MEB-823K0630DB1153 |
MEB-823K0630DT1151 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX823K630RDK vs MEB-823K0630DT1151 |
6TL2JRB823KAN | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMX823K630RDK vs 6TL2JRB823KAN |
MEB-823K0630DT1155 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX823K630RDK vs MEB-823K0630DT1155 |
MMX823K630ADK | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX823K630RDK vs MMX823K630ADK |
6TM2JRB823KAF | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX823K630RDK vs 6TM2JRB823KAF |
6TM2JRB823KAM | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX823K630RDK vs 6TM2JRB823KAM |
MMHD0630K82300000150 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX823K630RDK vs MMHD0630K82300000150 |