Part Details for MMX822J630BDK by KEMET Corporation
Overview of MMX822J630BDK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMX822J630BDK
MMX822J630BDK CAD Models
MMX822J630BDK Part Data Attributes
|
MMX822J630BDK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMX822J630BDK
KEMET Corporation
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMX822J630BDK
This table gives cross-reference parts and alternative options found for MMX822J630BDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX822J630BDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC822J630ACK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX822J630BDK vs MMC822J630ACK |
MMX822J630RDK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX822J630BDK vs MMX822J630RDK |
MMX822J630BD | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX822J630BDK vs MMX822J630BD |
AMR822J630A | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX822J630BDK vs AMR822J630A |
MMHD0630J82200000100 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX822J630BDK vs MMHD0630J82200000100 |
MMC822J630RD | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX822J630BDK vs MMC822J630RD |
MMX822J630AC | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX822J630BDK vs MMX822J630AC |
MMHD0630J82200000075 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX822J630BDK vs MMHD0630J82200000075 |
MMX822J630BCK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX822J630BDK vs MMX822J630BCK |
6TX2JRB822JAM | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX822J630BDK vs 6TX2JRB822JAM |