Part Details for MMX822J400BD by Nissei Electric Co Ltd
Overview of MMX822J400BD by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMX822J400BD
MMX822J400BD CAD Models
MMX822J400BD Part Data Attributes
|
MMX822J400BD
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMX822J400BD
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMX822J400BD
This table gives cross-reference parts and alternative options found for MMX822J400BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX822J400BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZV0400J8220000D220 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX822J400BD vs AMZV0400J8220000D220 |
MMC822J400BDK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX822J400BD vs MMC822J400BDK |
MMCV0400J8220000D220 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX822J400BD vs MMCV0400J8220000D220 |
MMC822J400AD | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX822J400BD vs MMC822J400AD |
MMX822J400BDK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX822J400BD vs MMX822J400BDK |
6TX2GRB822JCS | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX822J400BD vs 6TX2GRB822JCS |
MMX822J400AD | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX822J400BD vs MMX822J400AD |
MMX822J400RD | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX822J400BD vs MMX822J400RD |
MMCF0400J82200000075 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX822J400BD vs MMCF0400J82200000075 |
AMZF0400J82200000050 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX822J400BD vs AMZF0400J82200000050 |