Part Details for MMX685J250BN by Nissei Electric Co Ltd
Overview of MMX685J250BN by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMX685J250BN
MMX685J250BN CAD Models
MMX685J250BN Part Data Attributes
|
MMX685J250BN
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMX685J250BN
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 6.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMX685J250BN
This table gives cross-reference parts and alternative options found for MMX685J250BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX685J250BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEF-685J0250DB1371 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX685J250BN vs MEF-685J0250DB1371 |
MEF-685J0250DT2377 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX685J250BN vs MEF-685J0250DT2377 |
MEF-685J0250DB1372 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX685J250BN vs MEF-685J0250DB1372 |
MEF-685J0250DB137B | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX685J250BN vs MEF-685J0250DB137B |
MMX685J250ANK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX685J250BN vs MMX685J250ANK |
MMX685J250BKK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX685J250BN vs MMX685J250BKK |
MEF-685J0250DT1377 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX685J250BN vs MEF-685J0250DT1377 |
ECQE2685RJ6 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMX685J250BN vs ECQE2685RJ6 |
MEF-685J0250DB2373 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX685J250BN vs MEF-685J0250DB2373 |
MMX685J250RNK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX685J250BN vs MMX685J250RNK |