Datasheets
MMX682K630AD by: KEMET Corporation

Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED

Part Details for MMX682K630AD by KEMET Corporation

Overview of MMX682K630AD by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MMX682K630AD

MMX682K630AD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMX682K630AD Part Data Attributes

MMX682K630AD KEMET Corporation
Buy Now Datasheet
Compare Parts:
MMX682K630AD KEMET Corporation Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.0068 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method AMMO PACK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 630 V
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for MMX682K630AD

This table gives cross-reference parts and alternative options found for MMX682K630AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX682K630AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMC682K630RD Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX682K630AD vs MMC682K630RD
MMX682K630RDK Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX682K630AD vs MMX682K630RDK
MMHS0630K68200000200 Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX682K630AD vs MMHS0630K68200000200
MMCV0630K68200000200 Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX682K630AD vs MMCV0630K68200000200
6EB2JRB682KAN075DF CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MMX682K630AD vs 6EB2JRB682KAN075DF
MMC682K630ADK Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX682K630AD vs MMC682K630ADK
6EB2JBB682KCS075DF CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MMX682K630AD vs 6EB2JBB682KCS075DF
MMX682K630ADK Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX682K630AD vs MMX682K630ADK
MMCV0630K6820000D200 Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX682K630AD vs MMCV0630K6820000D200
6EB2JBB682KAN075DF CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MMX682K630AD vs 6EB2JBB682KAN075DF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMX682K630AD by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMX682K630AD by KEMET Corporation

Select Manufacturer
Which Manufacturer of MMX682K630AD would you like to use for your alert(s)?
  • Please alert me when MMX682K630AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMX682K630AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMX682K630AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMX682K630AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMX682K630AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMX682K630AD by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: