MMX562K400RDK
KEMET Corporation
Description: Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED

Overview of MMX562K400RDK by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MMX562K400RDK by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMX562K400RDK by KEMET Corporation

MMX562K400RDK
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0056 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. MMX562K400RDK
    KEMET Corporation
    Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for MMX562K400RDK

This table gives cross-reference parts and alternative options found for MMX562K400RDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX562K400RDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6TX2GRB562KAN CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MMX562K400RDK vs 6TX2GRB562KAN
5TY2GRB562KRN CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MMX562K400RDK vs 5TY2GRB562KRN
6TX2GRB562KAF CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MMX562K400RDK vs 6TX2GRB562KAF
5TY2GRB562KCS CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MMX562K400RDK vs 5TY2GRB562KCS
MMCV0400K5620000D210 Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX562K400RDK vs MMCV0400K5620000D210
AMZV0400K5620000D210 Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX562K400RDK vs AMZV0400K5620000D210
AMZF0400K56200000050 Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX562K400RDK vs AMZF0400K56200000050
MMX562K400BDK Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX562K400RDK vs MMX562K400BDK
MMX562K400BCK Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX562K400RDK vs MMX562K400BCK
MMC562K400AD Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX562K400RDK vs MMC562K400AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMX562K400RDK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMX562K400RDK by KEMET Corporation

  • Please alert me when MMX562K400RDK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMX562K400RDK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMX562K400RDK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMX562K400RDK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMX562K400RDK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMX562K400RDK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: