Part Details for MMX562J400BD by Nissei Electric Co Ltd
Overview of MMX562J400BD by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMX562J400BD
MMX562J400BD CAD Models
MMX562J400BD Part Data Attributes
|
MMX562J400BD
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMX562J400BD
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMX562J400BD
This table gives cross-reference parts and alternative options found for MMX562J400BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX562J400BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM52B56005400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMX562J400BD vs PM52B56005400 |
MMC562J400ADK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX562J400BD vs MMC562J400ADK |
MMC562J400BCK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX562J400BD vs MMC562J400BCK |
MMC562J400RDK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX562J400BD vs MMC562J400RDK |
MMCS0400J56200000200 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX562J400BD vs MMCS0400J56200000200 |
400F2D562J | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | MMX562J400BD vs 400F2D562J |
6TX2GRB562JAN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX562J400BD vs 6TX2GRB562JAN |
5TY2GRB562JRN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0056uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX562J400BD vs 5TY2GRB562JRN |
MMC562J400AD | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX562J400BD vs MMC562J400AD |
MMC562J400RD | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX562J400BD vs MMC562J400RD |