Part Details for MMX393J400AC by Nissei Electric Co Ltd
Overview of MMX393J400AC by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMX393J400AC
MMX393J400AC CAD Models
MMX393J400AC Part Data Attributes
|
MMX393J400AC
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMX393J400AC
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMX393J400AC
This table gives cross-reference parts and alternative options found for MMX393J400AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX393J400AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMX393J400BD | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX393J400AC vs MMX393J400BD |
5TY2GRB393JRN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX393J400AC vs 5TY2GRB393JRN |
MMX393J400AD | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX393J400AC vs MMX393J400AD |
5TY2GRB393JAF | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX393J400AC vs 5TY2GRB393JAF |
MMHD0400J39300000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX393J400AC vs MMHD0400J39300000050 |
MDD2G393JT2I4 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MMX393J400AC vs MDD2G393JT2I4 |
MDDSA2G393JT2I4 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MMX393J400AC vs MDDSA2G393JT2I4 |
MMCF0400J39300000075 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX393J400AC vs MMCF0400J39300000075 |
ECQE4393RJ6 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMX393J400AC vs ECQE4393RJ6 |
MMX393J400BCK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX393J400AC vs MMX393J400BCK |