Datasheets
MMX334K450BCK by: KEMET Corporation

Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED

Part Details for MMX334K450BCK by KEMET Corporation

Overview of MMX334K450BCK by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MMX334K450BCK

MMX334K450BCK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMX334K450BCK Part Data Attributes

MMX334K450BCK KEMET Corporation
Buy Now Datasheet
Compare Parts:
MMX334K450BCK KEMET Corporation Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.33 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 450 V
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for MMX334K450BCK

This table gives cross-reference parts and alternative options found for MMX334K450BCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX334K450BCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMCV0450K3340000D210 Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX334K450BCK vs MMCV0450K3340000D210
MMCF0450K33400000150 Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX334K450BCK vs MMCF0450K33400000150
MMX334K450BD Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX334K450BCK vs MMX334K450BD
450MMH334JS7 Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation MMX334K450BCK vs 450MMH334JS7
MMCF0450K33400000075 Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX334K450BCK vs MMCF0450K33400000075
450MMG334KE7 Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation MMX334K450BCK vs 450MMG334KE7
MMX334K450BFK Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX334K450BCK vs MMX334K450BFK
450MMH334JQ7 Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation MMX334K450BCK vs 450MMH334JQ7
MMCV0450K3340000D200 Film Capacitor, Polyester, 450V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX334K450BCK vs MMCV0450K3340000D200
450MMW334KHPS7 CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation MMX334K450BCK vs 450MMW334KHPS7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMX334K450BCK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMX334K450BCK by KEMET Corporation

Select Manufacturer
Which Manufacturer of MMX334K450BCK would you like to use for your alert(s)?
  • Please alert me when MMX334K450BCK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMX334K450BCK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMX334K450BCK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMX334K450BCK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMX334K450BCK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMX334K450BCK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: