Part Details for MMX333J250RCK by KEMET Corporation
Overview of MMX333J250RCK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMX333J250RCK
MMX333J250RCK CAD Models
MMX333J250RCK Part Data Attributes
|
MMX333J250RCK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMX333J250RCK
KEMET Corporation
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMX333J250RCK
This table gives cross-reference parts and alternative options found for MMX333J250RCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX333J250RCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMT333J250RC | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX333J250RCK vs MMT333J250RC |
6EB2EBB333JRG100DF | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX333J250RCK vs 6EB2EBB333JRG100DF |
MMX333J250RC | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX333J250RCK vs MMX333J250RC |
MEF-333J0250DB107B | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX333J250RCK vs MEF-333J0250DB107B |
6EB2ERB333JAG100DF | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX333J250RCK vs 6EB2ERB333JAG100DF |
6EB2ERB333JCS075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX333J250RCK vs 6EB2ERB333JCS075CA |
MEF-333J0250DB2071 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX333J250RCK vs MEF-333J0250DB2071 |
6EB2EBB333JAM075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX333J250RCK vs 6EB2EBB333JAM075CA |
6EB2EBB333JRN075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX333J250RCK vs 6EB2EBB333JRN075CA |
MEF-333J0250DB1076 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX333J250RCK vs MEF-333J0250DB1076 |