Part Details for MMX332K630BC by KEMET Corporation
Overview of MMX332K630BC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMX332K630BC
MMX332K630BC CAD Models
MMX332K630BC Part Data Attributes
|
MMX332K630BC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMX332K630BC
KEMET Corporation
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMX332K630BC
This table gives cross-reference parts and alternative options found for MMX332K630BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX332K630BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC332K630RDK | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX332K630BC vs MMC332K630RDK |
MMX332K630ACK | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX332K630BC vs MMX332K630ACK |
6EB2JBB332KAN075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX332K630BC vs 6EB2JBB332KAN075CA |
6EB2JRB332KCS075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX332K630BC vs 6EB2JRB332KCS075CA |
MMHD0630K33200000100 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX332K630BC vs MMHD0630K33200000100 |
PM14C330010630 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMX332K630BC vs PM14C330010630 |
6TX2JRB332KAN | CAPACITOR, FILM/FOIL, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX332K630BC vs 6TX2JRB332KAN |
MMHF0630K33200000075 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX332K630BC vs MMHF0630K33200000075 |
6EB2JBB332KRG075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX332K630BC vs 6EB2JBB332KRG075CA |
MMHV0630K3320000D210 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX332K630BC vs MMHV0630K3320000D210 |