Part Details for MMX332K400RCK by KEMET Corporation
Overview of MMX332K400RCK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMX332K400RCK
MMX332K400RCK CAD Models
MMX332K400RCK Part Data Attributes
|
MMX332K400RCK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMX332K400RCK
KEMET Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMX332K400RCK
This table gives cross-reference parts and alternative options found for MMX332K400RCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX332K400RCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TX2GRB332KAN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX332K400RCK vs 6TX2GRB332KAN |
MMC332K400RDK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX332K400RCK vs MMC332K400RDK |
AMZV0400K3320000D220 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX332K400RCK vs AMZV0400K3320000D220 |
AMZ332K400BC | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX332K400RCK vs AMZ332K400BC |
6EB2GRB332KRN075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX332K400RCK vs 6EB2GRB332KRN075CA |
MMCF0400K33200000075 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX332K400RCK vs MMCF0400K33200000075 |
PM15B330010400 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMX332K400RCK vs PM15B330010400 |
MMCF0400K33200000050 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX332K400RCK vs MMCF0400K33200000050 |
PM53B330010400 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMX332K400RCK vs PM53B330010400 |
6TX2GRB332KCS | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX332K400RCK vs 6TX2GRB332KCS |