Part Details for MMX274J630AIK by KEMET Corporation
Overview of MMX274J630AIK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMX274J630AIK
MMX274J630AIK CAD Models
MMX274J630AIK Part Data Attributes
|
MMX274J630AIK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMX274J630AIK
KEMET Corporation
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMX274J630AIK
This table gives cross-reference parts and alternative options found for MMX274J630AIK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX274J630AIK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMX274J630AD | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX274J630AIK vs MMX274J630AD |
MEB-274J0630DB1221 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX274J630AIK vs MEB-274J0630DB1221 |
PM52C0.275630 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMX274J630AIK vs PM52C0.275630 |
6TM2JRB274JAF | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX274J630AIK vs 6TM2JRB274JAF |
X678.27-5-630 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | MMX274J630AIK vs X678.27-5-630 |
DMPE274J2J | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MMX274J630AIK vs DMPE274J2J |
MEB-274J0630DT1223 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX274J630AIK vs MEB-274J0630DT1223 |
ECQE6274RJW | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMX274J630AIK vs ECQE6274RJW |
MMHV0630J2740000D220 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX274J630AIK vs MMHV0630J2740000D220 |
MMC274J630BNK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX274J630AIK vs MMC274J630BNK |