Part Details for MMX274J250RDK by KEMET Corporation
Overview of MMX274J250RDK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMX274J250RDK
MMX274J250RDK CAD Models
MMX274J250RDK Part Data Attributes
|
MMX274J250RDK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMX274J250RDK
KEMET Corporation
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMX274J250RDK
This table gives cross-reference parts and alternative options found for MMX274J250RDK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX274J250RDK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM53B0.275250 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMX274J250RDK vs PM53B0.275250 |
MEB-274J0250DT1109 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX274J250RDK vs MEB-274J0250DT1109 |
MMX274J250AC | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX274J250RDK vs MMX274J250AC |
QXN2E274JTP | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MMX274J250RDK vs QXN2E274JTP |
MEB-274J0250DT1107 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX274J250RDK vs MEB-274J0250DT1107 |
6TM2ERB274JAF | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX274J250RDK vs 6TM2ERB274JAF |
MMX274J250RCK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX274J250RDK vs MMX274J250RCK |
MMX274J250ACK | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX274J250RDK vs MMX274J250ACK |
MEB-274J0250DB1106 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX274J250RDK vs MEB-274J0250DB1106 |
MEB-274J0250DT1106 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.27uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX274J250RDK vs MEB-274J0250DT1106 |