Part Details for MMX273J630AC by Nissei Electric Co Ltd
Overview of MMX273J630AC by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMX273J630AC
MMX273J630AC CAD Models
MMX273J630AC Part Data Attributes
|
MMX273J630AC
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMX273J630AC
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMX273J630AC
This table gives cross-reference parts and alternative options found for MMX273J630AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX273J630AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TL2JRB273JAF | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMX273J630AC vs 6TL2JRB273JAF |
MEB-273J0630DB1104 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX273J630AC vs MEB-273J0630DB1104 |
MMC273J630ADK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX273J630AC vs MMC273J630ADK |
MMHD0630J27300000075 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX273J630AC vs MMHD0630J27300000075 |
6TM2JRB273JAM | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX273J630AC vs 6TM2JRB273JAM |
630MMW273JEF | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MMX273J630AC vs 630MMW273JEF |
MMCV0630J2730000D210 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX273J630AC vs MMCV0630J2730000D210 |
MMX273J630RD | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX273J630AC vs MMX273J630RD |
MEB-273J0630DB1109 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX273J630AC vs MEB-273J0630DB1109 |
MEB-273J0630DT1106 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX273J630AC vs MEB-273J0630DT1106 |