MMX185K400RKK
KEMET Corporation
Description: Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED

Overview of MMX185K400RKK by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MMX185K400RKK by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMX185K400RKK by KEMET Corporation

MMX185K400RKK
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
1.8 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. MMX185K400RKK
    KEMET Corporation
    Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for MMX185K400RKK

This table gives cross-reference parts and alternative options found for MMX185K400RKK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX185K400RKK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMC185K400BRK Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX185K400RKK vs MMC185K400BRK
MMC185K400BR Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX185K400RKK vs MMC185K400BR
MMX185K400AKK Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX185K400RKK vs MMX185K400AKK
400MMW185KHPS7 CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation MMX185K400RKK vs 400MMW185KHPS7
MEB-185K0400DT1273 CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MMX185K400RKK vs MEB-185K0400DT1273
400MMW185KEF CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation MMX185K400RKK vs 400MMW185KEF
MMX185K400BK Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX185K400RKK vs MMX185K400BK
MEB-185K0400DT1279 CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MMX185K400RKK vs MEB-185K0400DT1279
MEB-185K0400DT1272 CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MMX185K400RKK vs MEB-185K0400DT1272
MMX185K400AK Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX185K400RKK vs MMX185K400AK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMX185K400RKK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMX185K400RKK by KEMET Corporation

  • Please alert me when MMX185K400RKK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMX185K400RKK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMX185K400RKK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMX185K400RKK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMX185K400RKK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMX185K400RKK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: