Part Details for MMX185K400AN by KEMET Corporation
Overview of MMX185K400AN by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMX185K400AN
MMX185K400AN CAD Models
MMX185K400AN Part Data Attributes
|
MMX185K400AN
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMX185K400AN
KEMET Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMX185K400AN
This table gives cross-reference parts and alternative options found for MMX185K400AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX185K400AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMPE185K2G-RS | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MMX185K400AN vs DMPE185K2G-RS |
MEB-185K0400DT1271 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX185K400AN vs MEB-185K0400DT1271 |
MEB-185K0400DB1275 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX185K400AN vs MEB-185K0400DB1275 |
6TL2GRB185KAF | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMX185K400AN vs 6TL2GRB185KAF |
400MPW185KHP | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MMX185K400AN vs 400MPW185KHP |
MDDSA2G185K | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | MMX185K400AN vs MDDSA2G185K |
MEB-185K0400DT1279 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX185K400AN vs MEB-185K0400DT1279 |
MMX185K400AKK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX185K400AN vs MMX185K400AKK |
MMX185K400BK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX185K400AN vs MMX185K400BK |
PM52C1.810400 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MMX185K400AN vs PM52C1.810400 |