MMX125K400BC
KEMET Corporation
Description: Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED

Overview of MMX125K400BC by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MMX125K400BC by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMX125K400BC by KEMET Corporation

MMX125K400BC
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
1.2 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. MMX125K400BC
    KEMET Corporation
    Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for MMX125K400BC

This table gives cross-reference parts and alternative options found for MMX125K400BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX125K400BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MDDSA2G125K CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Ltd MMX125K400BC vs MDDSA2G125K
MMX125K400AC Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MMX125K400BC vs MMX125K400AC
MEB-125K0400DT1228 CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MMX125K400BC vs MEB-125K0400DT1228
MEB-125K0400DB1224 CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd MMX125K400BC vs MEB-125K0400DB1224
6TM2GRB125KRN CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics MMX125K400BC vs 6TM2GRB125KRN
400MMW125KHPW7 CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation MMX125K400BC vs 400MMW125KHPW7
400MMW125KHPS7 CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation MMX125K400BC vs 400MMW125KHPS7
MDDSA2G125KB CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Ltd MMX125K400BC vs MDDSA2G125KB
ECQE4125KF3 Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components MMX125K400BC vs ECQE4125KF3
MDDSA2G125K CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED Hitachi Chemical Co America Ltd MMX125K400BC vs MDDSA2G125K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMX125K400BC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMX125K400BC by KEMET Corporation

  • Please alert me when MMX125K400BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMX125K400BC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMX125K400BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMX125K400BC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMX125K400BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMX125K400BC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: