Part Details for MMX125K400ADK by KEMET Corporation
Overview of MMX125K400ADK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMX125K400ADK
MMX125K400ADK CAD Models
MMX125K400ADK Part Data Attributes
|
MMX125K400ADK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMX125K400ADK
KEMET Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMX125K400ADK
This table gives cross-reference parts and alternative options found for MMX125K400ADK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX125K400ADK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMCF0400K12500000225 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX125K400ADK vs MMCF0400K12500000225 |
400MMW125KHPS7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MMX125K400ADK vs 400MMW125KHPS7 |
MDDSA2G125KB | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | MMX125K400ADK vs MDDSA2G125KB |
6TL2GRB125KAN | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | MMX125K400ADK vs 6TL2GRB125KAN |
MEB-125K0400DB1224 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | MMX125K400ADK vs MEB-125K0400DB1224 |
400MMW125KHPW7 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MMX125K400ADK vs 400MMW125KHPW7 |
6TM2GRB125KAM | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | MMX125K400ADK vs 6TM2GRB125KAM |
400MMW125KEF | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MMX125K400ADK vs 400MMW125KEF |
MMHV0400K12500000200 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX125K400ADK vs MMHV0400K12500000200 |
ECQE4125RK3 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMX125K400ADK vs ECQE4125RK3 |