Part Details for MMX124J450BD by Nissei Electric Co Ltd
Overview of MMX124J450BD by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMX124J450BD
MMX124J450BD CAD Models
MMX124J450BD Part Data Attributes
|
MMX124J450BD
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMX124J450BD
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMX124J450BD
This table gives cross-reference parts and alternative options found for MMX124J450BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMX124J450BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450MMG124JE7 | CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MMX124J450BD vs 450MMG124JE7 |
MMCV0450J12400000200 | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX124J450BD vs MMCV0450J12400000200 |
MMX124J450AD | CAPACITOR, METALLIZED FILM, POLYESTER, 450V, 0.12uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMX124J450BD vs MMX124J450AD |
450MMH124JS7 | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MMX124J450BD vs 450MMH124JS7 |
MMX124J450RDK | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX124J450BD vs MMX124J450RDK |
MMX124J450AF | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX124J450BD vs MMX124J450AF |
MMX124J450ADK | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX124J450BD vs MMX124J450ADK |
MMC124J450RCK | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX124J450BD vs MMC124J450RCK |
MMCV0450J1240000D220 | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX124J450BD vs MMCV0450J1240000D220 |
MMC124J450BDK | Film Capacitor, Polyester, 450V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMX124J450BD vs MMC124J450BDK |